Filter Your Search
1 - 2 of 2 results
|
STR-75-9-D-TL
RLC Electronics Inc
|
Check for Price | Active | 5.32 W | 147.4 Ω | 2 GHz | 1000000 Cycle(s) | SP9T | FAILSAFE | RF COAXIAL RELAY | STR | DC | SMC, BUILT-IN TTL DRIVER | 75 Ω | 190 mA | 28 V | 1 W | 30 dB | 60 dB | 25 ms | 1.3 | DC | PANEL MOUNT | NO | SOLDER/CONNECTOR | 102.36 mm | 73.15 mm | RLC ELECTRONICS INC | unknown | ||||||
|
STR75-9-D-TL
RLC Electronics Inc
|
Check for Price | Contact Manufacturer | 28 V | 5.32 W | 147.37 Ω | 2 GHz | 1000000 Cycle(s) | SP9T | FAILSAFE | RF COAXIAL RELAY | DC | WITH TTL DRIVE | 75 Ω | 190 mA | Random | 30 dB | 60 dB | 25 ms | 1.3 | PANEL MOUNT | NO | CONNECTOR AND SOLDER | 102.36 mm | 73.15 mm | 73.15mm x 102.36mm | RLC ELECTRONICS INC | unknown | EAR99 |