Filter Your Search
1 - 5 of 5 results
|
STPS360AFY
STMicroelectronics
|
$0.1867 | Yes | Active | 800 mV | 150 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | HIGH VOLTAGE POWER | 65 A | 1 | R-PDSO-F2 | AEC-Q101 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | STMICROELECTRONICS | SOD128-Flat NEP | compliant | STMicroelectronics | |||||||||||
|
STPS360AF
STMicroelectronics
|
$0.1891 | Yes | Active | 800 mV | 150 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | HIGH VOLTAGE POWER | 65 A | 1 | R-PDSO-F2 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | STMICROELECTRONICS | SOD128-Flat NEP | not_compliant | STMicroelectronics | ||||||||||||
|
STPS360B-TR
STMicroelectronics
|
Check for Price | Obsolete | 3 A | 590 mV | 10 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | POWER | 50 A | 1 | Not Qualified | R-PSSO-G2 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | STMICROELECTRONICS | unknown | R-PSSO-G2 | EAR99 | 8541.10.00.80 | ||||||||||||||
|
STPS360B
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 3 A | 590 mV | 10 mA | SILICON | RECTIFIER DIODE | SINGLE | YES | 60 V | 1 | SCHOTTKY | POWER | 50 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | not_compliant | R-PSSO-G2 | EAR99 | 8541.10.00.80 | |||||||||
|
STPS360B-1
STMicroelectronics
|
Check for Price | No | Obsolete | 3 A | 650 mV | SILICON | RECTIFIER DIODE | SINGLE | NO | 60 V | 1 | SCHOTTKY | HIGH VOLTAGE POWER | 50 A | 1 | Not Qualified | R-PSIP-T3 | 150 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | compliant | R-PSIP-T3 | EAR99 | 8541.10.00.80 |