Filter Your Search
1 - 10 of 18 results
|
STPS3045CG-TR
STMicroelectronics
|
$0.7438 | Yes | Active | 15 A | 570 mV | 40 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | POWER | 220 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | D2PAK-3/2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||
|
STPS3045CT
STMicroelectronics
|
$0.9013 | Yes | Active | 15 A | 570 mV | 40 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | POWER | 220 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220AB, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||
|
STPS3045DJF-TR
STMicroelectronics
|
$1.0196 | Yes | Active | 30 A | 460 mV | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | SCHOTTKY | FREE WHEELING DIODE | FAST RECOVERY POWER | 200 A | 1 | Not Qualified | R-PDSO-N3 | e3 | 1 | 175 °C | 260 | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | NO LEAD | DUAL | STMICROELECTRONICS | 6 X 5 MM, ROHS COMPLIANT, PLASTIC, POWERFLAT-8 | 8 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||
|
STPS3045DJFY-TR
STMicroelectronics
|
$1.0267 | Yes | Active | 680 mV | 300 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 45 V | 1 | AVALANCHE | FREE WHEELING DIODE | POWER | 380 A | 1 | R-PDSO-F5 | e3 | AEC-Q101 | 1 | 175 °C | -40 °C | 260 | 30 | CATHODE | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | FLAT | DUAL | STMICROELECTRONICS | not_compliant | EAR99 | STMicroelectronics | |||||||||
|
STPS3045CW
STMicroelectronics
|
$1.3277 | Yes | Active | 15 A | 570 mV | 40 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | POWER | 220 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247AC | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-247AC | TO-247LL, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||
|
STPS3045CGY-TR
STMicroelectronics
|
$1.3311 | Active | 30 A | 840 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | POWER | 220 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-263AB | 1 | -40 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK-3/2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||
|
STPS3045CP
STMicroelectronics
|
$1.6730 | Yes | Obsolete | 15 A | 570 mV | 40 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | POWER | 220 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-218AC | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-218AC | TO-218AC, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||
|
STPS3045CPIRG
STMicroelectronics
|
$1.9377 | Yes | Obsolete | 15 A | 840 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | POWER | 220 A | 1 | Not Qualified | R-PSFM-T3 | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||||||
|
STPS3045CW
Galaxy Microelectronics
|
Check for Price | Yes | Contact Manufacturer | 15 A | 570 mV | RECTIFIER DIODE | NO | 45 V | SCHOTTKY | 220 A | 150 °C | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
STPS3045CG
STMicroelectronics
|
Check for Price | Yes | Obsolete | 15 A | 570 mV | 40 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | POWER | 220 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-263AB | 1 | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | D2PAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics |