Filter Your Search
1 - 2 of 2 results
|
STPR820F
STMicroelectronics
|
Check for Price | No | Obsolete | 8 A | 1.25 V | 30 ns | 50 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | FREE WHEELING DIODE | EFFICIENCY | 80 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-220AC | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AC | R-PSFM-T2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | ||
|
STPR820FP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 A | 990 mV | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | FREE WHEELING DIODE | EFFICIENCY | 80 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AC | R-PSFM-T2 | 3 | not_compliant | EAR99 | 8541.10.00.80 |