Filter Your Search
1 - 2 of 2 results
|
STPR815DB
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 A | 800 mV | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 150 °C | -55 °C | 255 | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITE-ON SEMICONDUCTOR CORP | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 | ||||
|
STPR815DB
Diodes Incorporated
|
Check for Price | Obsolete | 8 A | 1.3 V | 25 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | EFFICIENCY | 100 A | 1 | Not Qualified | R-PSFM-T2 | TO-220AC | 150 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DIODES INC | R-PSFM-T2 | compliant | EAR99 | 8541.10.00.80 | TO-220AC | 3 |