Parametric results for: STPR620CT under Rectifier Diodes

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: stpr620ct
Select parts from the table below to compare.
Compare
Compare
STPR620CT
STMicroelectronics
Check for Price Yes Obsolete 3 A 1.3 V 30 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 AVALANCHE FREE WHEELING DIODE ULTRA FAST RECOVERY 30 A 1 Not Qualified R-PSFM-T3 e3 TO-220AB 150 °C 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB R-PSFM-T3 3 not_compliant EAR99 8541.10.00.80
STPR620CT
Lite-On Semiconductor Corporation
Check for Price Yes Yes Obsolete 6 A 1.25 V 30 ns SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 200 V 2 EFFICIENCY 40 A 1 Not Qualified R-PSFM-T3 TO-220AB 150 °C -55 °C 255 NOT SPECIFIED CATHODE 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE LITE-ON SEMICONDUCTOR CORP R-PSFM-T3 compliant EAR99 8541.10.00.80