Filter Your Search
1 - 5 of 5 results
|
STPR1020CT
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 A | 1.25 V | 30 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | LOW LEAKAGE CURRENT | EFFICIENCY | 55 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | 255 | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | LITE-ON SEMICONDUCTOR CORP | TO-220AB | PLASTIC PACKAGE-3 | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
STPR1020CTW
Lite-On Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 5 A | 30 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | LOW LEAKAGE CURRENT | EFFICIENCY | 80 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | LITE-ON SEMICONDUCTOR CORP | TO-220AB | ROHS COMPLIANT, PLASTIC PACKAGE-3 | 3 | unknown | EAR99 | 8541.10.00.80 | |||||||
|
STPR1020CT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 A | 1.3 V | 30 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST RECOVERY | 50 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 150 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | PLASTIC PACKAGE-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||
|
STPR1020CTW
Diodes Incorporated
|
Check for Price | Yes | Active | 5 A | 30 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | LOW LEAKAGE CURRENT | EFFICIENCY | 80 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-220AB | 1 | 150 °C | -55 °C | 260 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | DIODES INC | not_compliant | ||||||||||||
|
STPR1020CT
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 5 A | 1.25 V | 30 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | LOW LEAKAGE CURRENT | EFFICIENCY | 55 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | 150 °C | -55 °C | 255 | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | DIODES INC | PLASTIC PACKAGE-3 | compliant |