Filter Your Search
1 - 1 of 1 results
![]() |
STPCI0180BTI3
STMicroelectronics
|
Check for Price | No | Obsolete | 32 | 80 MHz | PCI; ISA; CARDBUS; PCMCIA; PC-AT; PS/2 | 32 | 32 | 14.318 MHz | 8 | YES | 3.3 V | MULTIFUNCTION PERIPHERAL | CMOS | -40 TO 100 OPERATING CASE TEMPERATURE | NO | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B388 | Not Qualified | e0 | 115 °C | -40 °C | 388 | PLASTIC/EPOXY | BGA | BGA388,26X26,50 | SQUARE | GRID ARRAY | TIN LEAD | BALL | 1.27 mm | BOTTOM | 2.38 mm | 35 mm | 35 mm | STMICROELECTRONICS | BGA | BGA, BGA388,26X26,50 | 388 | not_compliant | 8542.39.00.01 |