Filter Your Search
1 - 2 of 2 results
|
STP7NA40FI
STMicroelectronics
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 4.1 A | 1 Ω | AVALANCHE RATED | 210 mJ | 43 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 40 W | 26 A | SWITCHING | SILICON | 135 ns | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | ISOWATT220, 3 PIN | 3 | not_compliant | EAR99 | 8541.29.00.95 | ||||
|
STP7NA40
STMicroelectronics
|
Check for Price | Yes | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 400 V | 1 | 6.5 A | 1 Ω | AVALANCHE RATED | 210 mJ | 43 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 W | 100 W | 26 A | SWITCHING | SILICON | 135 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | 8541.29.00.95 | TO-220AB |