Filter Your Search
1 - 4 of 4 results
|
STP55N06L
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 55 A | 23 mΩ | LOGIC LEVEL COMPATIBLE, LOW THRESHOLD | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 220 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | ||||||||
|
STP55N06
STMicroelectronics
|
Check for Price | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 55 A | 23 mΩ | 520 mJ | 350 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 150 W | 220 A | SWITCHING | SILICON | 550 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SFM | TO-220, 3 PIN | 3 | compliant | EAR99 | 8541.29.00.95 | STMicroelectronics | |||||||||
|
STP55N06FI
STMicroelectronics
|
Check for Price | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 30 A | 23 mΩ | 520 mJ | 350 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 220 A | SWITCHING | SILICON | 550 ns | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.29.00.95 | |||||||||
|
STP55N06LFI
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 30 A | 23 mΩ | LOGIC LEVEL COMPATIBLE, LOW THRESHOLD | 500 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 45 W | 220 A | SWITCHING | SILICON | R-PSFM-T3 | e3 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | ISOWATT220, 3 PIN | 3 | not_compliant | EAR99 |