Filter Your Search
1 - 4 of 4 results
|
STP45NE06
STMicroelectronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 45 A | 28 mΩ | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 W | 180 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | |||||
|
STP45NE06LFP
STMicroelectronics
|
Check for Price | No | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 25 A | 30 mΩ | LOW THRESHOLD | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 180 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | ||
|
STP45NE06FP
STMicroelectronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 25 A | 28 mΩ | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 180 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 | ||||
|
STP45NE06L
STMicroelectronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 45 A | 30 mΩ | LOW THRESHOLD | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 W | 180 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | not_compliant | EAR99 |