Filter Your Search
1 - 1 of 1 results
|
STP3NB60FP
STMicroelectronics
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 2.2 A | 3.6 Ω | AVALANCHE RATED | 100 mJ | 9 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 35 W | 13.2 A | SWITCHING | SILICON | 28 ns | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 1 | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220FP, 3 PIN | 3 | not_compliant | EAR99 | 8541.29.00.95 |