Filter Your Search
1 - 2 of 2 results
|
STP3NA90FI
STMicroelectronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 900 V | 1 | 1.9 A | 5.3 Ω | AVALANCHE RATED | 45 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 40 W | 12 A | SWITCHING | SILICON | R-PSFM-T3 | e0 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | ISOWATT220, 3 PIN | 3 | not_compliant | EAR99 | ||||
|
STP3NA90
STMicroelectronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 900 V | 1 | 3 A | 5.3 Ω | AVALANCHE RATED | 45 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 100 W | 12 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220, 3 PIN | 3 | not_compliant | EAR99 | TO-220AB |