Parametric results for: STP30NE06 under Power Field-Effect Transistors

Filter Your Search

1 - 4 of 4 results

|
-
-
-
Manufacturer Part Number: stp30ne06
Select parts from the table below to compare.
Compare
Compare
STP30NE06L
STMicroelectronics
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 30 A 60 mΩ 100 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 80 W 120 A SWITCHING SILICON TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB FLANGE MOUNT, R-PSFM-T3 3 not_compliant EAR99
STP30NE06
STMicroelectronics
Check for Price No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 30 A 50 mΩ 100 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 80 W 120 A SWITCHING SILICON TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB FLANGE MOUNT, R-PSFM-T3 3 not_compliant EAR99
STP30NE06LFP
STMicroelectronics
Check for Price Yes Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 17 A 60 mΩ 100 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 30 W 68 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 175 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB FLANGE MOUNT, R-PSFM-T3 3 not_compliant EAR99
STP30NE06FP
STMicroelectronics
Check for Price No No Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 60 V 1 17 A 50 mΩ 100 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 30 W 68 A SWITCHING SILICON TO-220AB R-PSFM-T3 e0 Not Qualified 175 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT TIN LEAD THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB TO-220FP, 3 PIN 3 not_compliant EAR99