Filter Your Search
1 - 2 of 2 results
|
STP20N06FI
STMicroelectronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 13 A | 85 mΩ | 80 mJ | 150 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 W | 35 W | 80 A | SWITCHING | SILICON | 95 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ISOWATT220, 3 PIN | 3 | not_compliant | EAR99 | 8541.29.00.95 | |||
|
STP20N06
STMicroelectronics
|
Check for Price | No | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 60 V | 1 | 20 A | 85 mΩ | AVALANCHE RATED | 80 mJ | 150 pF | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 85 W | 80 W | 80 A | SWITCHING | SILICON | 95 ns | TO-220AB | R-PSFM-T3 | e0 | Not Qualified | 175 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | TO-220, 3 PIN | 3 | not_compliant | EAR99 | 8541.29.00.95 |