Filter Your Search
1 - 2 of 2 results
|
STP11NM60FD
STMicroelectronics
|
$3.2815 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 11 A | 450 mΩ | AVALANCHE RATED | 350 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 160 W | 44 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ROHS COMPLIANT, TO-220, 3 PIN | 3 | not_compliant | EAR99 | STMicroelectronics | |||
|
STP11NM60FDFP
STMicroelectronics
|
$3.4530 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 600 V | 1 | 11 A | 450 mΩ | AVALANCHE RATED | 350 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 35 W | 44 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | ROHS COMPLIANT, TO-220FP, 3 PIN | 3 | not_compliant | EAR99 | STMicroelectronics |