Parametric results for: STP10NB50 under Power Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: stp10nb50
Select parts from the table below to compare.
Compare
Compare
STP10NB50FP
STMicroelectronics
Check for Price Yes Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 10.6 A 600 mΩ HIGH VOLTAGE 550 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 40 W 42.4 A SWITCHING SILICON R-PSFM-T3 e3 Not Qualified 1 150 °C ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220FP TO-220FP, 3 PIN 3 not_compliant EAR99
STP10NB50
STMicroelectronics
Check for Price Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 10.6 A 600 mΩ HIGH VOLTAGE 550 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 135 W 42.4 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AB FLANGE MOUNT, R-PSFM-T3 3 not_compliant EAR99