Filter Your Search
1 - 1 of 1 results
|
STP04CM05B1R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 4 | SERIAL | SEGMENT | 30 MHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 3.3 V | NO | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |