Filter Your Search
1 - 4 of 4 results
|
STP04CM05XTTR
STMicroelectronics
|
$0.9882 | Yes | Not Recommended | 5 V | 4 | SERIAL | SEGMENT | 30 MHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 3.3 V | YES | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 3 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | STMICROELECTRONICS | TSSOP | ROHS COMPLIANT, TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
STP04CM05M
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4 | SERIAL | SEGMENT | 30 MHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 3.3 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 6 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
STP04CM05B1R
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | 4 | SERIAL | SEGMENT | 30 MHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 3.3 V | NO | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP14,.3 | 14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||
|
STP04CM05MTR
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 4 | SERIAL | SEGMENT | 30 MHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 3.3 V | YES | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 8.65 mm | 1.75 mm | 6 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-14 | 14 | unknown | EAR99 | 8542.39.00.01 |