Filter Your Search
1 - 1 of 1 results
|
STOD13CMTPUR
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 3.7 V | 4.6 V | 4.5 V | 2.5 V | YES | BOOST | 1.65 MHz | ADJUSTABLE VOLTAGE RANGE FROM -4.4 VOLT TO -1.4 VOLT | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N12 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,18 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 450 µm | DUAL | 3 mm | 3 mm | 600 µm | STMICROELECTRONICS | 3 X 3 MM, 0.6 MM HEIGHT, ROHS COMPLIANT, DFN-12 | compliant | EAR99 | 8542.39.00.01 |