Filter Your Search
1 - 4 of 4 results
|
STMW-690-V
Bourns Inc
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 3.53 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | NYLON | STAINLESS STEEL | THERMOPLASTIC LCP | TUBE | NO | Silver (Ag) | BRASS | SOLDER | 6.2 mm | 3.8 mm | 6.3 mm | BOURNS INC | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 | |||
|
STMW690VTR
Bourns Inc
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | STMW | 1X1 | .05A@12VDC | 3.53 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SILVER | SOLDER | 6.2 mm | 3.8 mm | 6.3 mm | BOURNS INC | ROHS COMPLIANT | unknown | |||||||||||
|
STMW690V
Bourns Inc
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | 100000 Cycle(s) | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | STMW | 1X1 | .05A@12VDC | 3.53 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | TUBE | NO | SILVER | SOLDER | 6.2 mm | 3.8 mm | 6.3 mm | BOURNS INC | ROHS COMPLIANT | unknown | |||||||||||
|
STMW-690-VTR
Bourns Inc
|
Check for Price | Yes | Obsolete | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY-TACTILE | KEYPAD SWITCH | 1X1 | .05A@12VDC | 250VAC V | 100 MΩ | 3.53 N | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | NYLON | STAINLESS STEEL | THERMOPLASTIC LCP | TAPE AND REEL | NO | Silver (Ag) | BRASS | SOLDER | 6.2 mm | 3.8 mm | 6.3 mm | BOURNS INC | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.40 |