Parametric results for: STMPS2141 under Peripheral Drivers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: stmps2141
Select parts from the table below to compare.
Compare
Compare
STMPS2141TTR
STMicroelectronics
$0.3195 Yes Active LOAD SWITCH 1 1 5.5 V 2.7 V 5 V YES S-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 3 mm 1.1 mm 3 mm STMICROELECTRONICS SOIC MSOP-8 8 compliant EAR99 8542.39.00.01 STMicroelectronics NO
STMPS2141STR
STMicroelectronics
$0.3904 Yes Active LOAD SWITCH 1 1 5.5 V 2.7 V 5 V YES R-PDSO-G5 e4 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 2.9 mm 1.45 mm 1.625 mm STMICROELECTRONICS SOT-23 SOT23, 5 PIN 5 compliant EAR99 8542.39.00.01 STMicroelectronics NO
STMPS2141MTR
STMicroelectronics
Check for Price Yes Active LOAD SWITCH 1 1 5.5 V 2.7 V 5 V YES R-PDSO-G8 e4 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 4.9 mm 1.75 mm 3.9 mm STMICROELECTRONICS SOIC SOP-8 8 compliant EAR99 8542.39.00.01 STMicroelectronics NO