Parametric results for: STMM-120-02-H-D under Headers and Edge Type Connectors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: stmm12002hd
Select parts from the table below to compare.
Compare
Compare
STMM-120-02-H-D
Samtec Inc
$10.6463 Yes Active 40 2 2 mm 2 3 A MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO POLARIZED HOUSING 4.448 N e4 UL 94V-0 -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2 mm 30u inch SOLDER 0.257 inch 0.19 inch 1.823 inch 0.117 inch SAMTEC INC compliant EAR99 8536.69.40.40 SAMTEC
ZSTMM-120-02-H-D-250
Samtec Inc
Check for Price Yes Yes Active 40 2 2 mm 3 A MALE BOARD GOLD (30) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant
ZSTMM-120-02-H-D-312
Samtec Inc
Check for Price Yes Yes Active 40 2 2 mm 3 A MALE BOARD GOLD (30) STRAIGHT BOARD STACKING CONNECTOR NO NO NO e4 NO Gold (Au) - with Nickel (Ni) barrier NOT SPECIFIED NO ONE GENERAL PURPOSE SOLDER SAMTEC INC compliant