Parametric results for: STMM-117-02-S-D under Headers and Edge Type Connectors

Filter Your Search

1 - 10 of 15 results

|
-
-
-
Manufacturer Part Number: stmm11702sd
Select parts from the table below to compare.
Compare
Compare
STMM-117-02-S-D
Samtec Inc
$8.3402 Yes Active GOLD (30) BOARD STACKING CONNECTOR STMM NO NO e3 NO MATTE TIN PHOSPHOR BRONZE GENERAL PURPOSE SAMTEC INC ROHS COMPLIANT compliant 34 Position, 2.00 mm Shrouded Terminal Strip, Cable Mate SAMTEC 2023-03-07 16:10:32 3.7
STMM-117-02-S-D-SM-K-TR
Samtec Inc
$8.4665 Yes Active 34 2 2 mm 3 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant 2.00 mm Shrouded Terminal Strip, Cable Mate SAMTEC 2023-03-07 16:10:32 3.7 EAR99 8536.69.40.40 1256.53 4649.161 RoHS 2 (2015/863/EU) 2024-01-23 49 YES 7440-02-0 DRC Conflict Free CMRT V6.40 [object Object],[object Object]
STMM-117-02-S-D-SM-P-TR
Samtec Inc
$8.5888 Yes Active 34 2 2 mm 3 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant 3.7 EAR99 8536.69.40.40 1387.53 5133.861 RoHS 2 (2015/863/EU) 2024-01-23 44 YES 7440-02-0 DRC Conflict Free CMRT V6.40
STMM-117-02-S-D-LC
Samtec Inc
$8.7483 Yes Active 17 2 2 mm 2 3 A MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD STACKING CONNECTOR NO POLARIZATION NOTCH e3 -55 °C 125 °C SPLIT BOARD LOCK Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.079 inch 0.079 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 2 mm 30u inch SOLDER 0.257 inch 0.19 inch 1.585 inch 0.117 inch SAMTEC INC compliant 3.7 EAR99 8536.69.40.40 1266.93 4687.6410000000005 RoHS 2 (2015/863/EU) 2024-01-23 50 YES 7440-02-0 DRC Conflict Free CMRT V6.40 Military: -55C to +125C
STMM-117-02-S-D-RA
Samtec Inc
$9.1758 Yes Active GOLD (30) OVER NICKEL (50) BOARD STACKING CONNECTOR STMM NO NO e3 NO MATTE TIN OVER NICKEL (50) PHOSPHOR BRONZE GENERAL PURPOSE SAMTEC INC ROHS COMPLIANT compliant SAMTEC 2024-07-19 14:03:59 3.7
STMM-117-02-S-D-SM
Samtec Inc
$9.9991 Yes Yes Active 34 2 2 mm 3 A MALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT BOARD STACKING CONNECTOR SHROUDED NO NO NO e3 NO TIN OVER NICKEL PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC ROHS COMPLIANT compliant 2.00 mm Shrouded Terminal Strip, Cable Mate SAMTEC 2023-03-07 16:10:32 3.7 EAR99 8536.69.40.40 1246.53 4612.161 RoHS 2 (2015/863/EU) 2024-01-23 49 YES 7440-02-0 DRC Conflict Free CMRT V6.40 [object Object],[object Object] e
STMM-117-02-S-D-SM-K
Samtec Inc
$10.1903 Yes Active 34 2 2 mm 3 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant 3.7 EAR99 8536.69.40.40 1256.53 4649.161 RoHS 2 (2015/863/EU) 2024-01-23 49 YES 7440-02-0 DRC Conflict Free CMRT V6.40
STMM-117-02-S-D-SM-LC
Samtec Inc
$10.4095 Yes Yes Active 34 2 2 mm 3 A MALE BOARD GOLD (30) STRAIGHT BOARD CONNECTOR SHROUDED NO NO NO e3 NO Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC 2024-07-19 14:03:59 3.7 1266.93 4687.6410000000005 RoHS 2 (2015/863/EU) 2024-01-23 50 YES 7440-02-0 DRC Conflict Free CMRT V6.40 [object Object],[object Object] e
STMM-117-02-S-D-SM-LC-K-TR
Samtec Inc
Check for Price Yes Active 34 2 2 mm 2 3 A MALE BOARD LIQUID CRYSTAL POLYMER STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.078 inch 0.078 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE 4.66 mm 30u inch SURFACE MOUNT 0.237 inch 0.24 inch 1.569 inch SAMTEC INC compliant SAMTEC 2024-07-19 14:03:59 3.7 EAR99 8536.69.40.40 1276.93 4724.6410000000005 RoHS 2 (2015/863/EU) 2024-06-27 50 YES 7440-02-0 DRC Conflict Free CMRT V6.40 Military: -55C to +125C e
STMM-117-02-S-D-SM-LC-TR
Samtec Inc
Check for Price Yes Active 34 2 2 mm 3 A MALE BOARD STRAIGHT BOARD CONNECTOR NO NO NO NO MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC 2020-06-09 19:23:18 3.7 EAR99 8536.69.40.40 RoHS 2 (2015/863/EU) 2024-01-23 DRC Conflict Free CMRT V6.40 [object Object],[object Object]