Filter Your Search
1 - 8 of 8 results
|
STMGFS302405-N3
Cosel USA Inc
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.001 % | 1.2 % | 1 | OVER VOLTAGE; OVER CURRENT | 0.0707 Vrms | HYBRID | 30 W | 30 ms | R-XXMA-X | UL, C-UL, EN | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 52 mm | 117 mm | COSEL CO LTD | unknown | EAR99 | Cosel | |||
|
STMGFS302405-R
Cosel USA Inc
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.001 % | 1.2 % | 1 | OVER VOLTAGE; OVER CURRENT | 0.0707 Vrms | HYBRID | 30 W | 30 ms | R-XXMA-X | UL, C-UL, EN | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 52 mm | 117 mm | COSEL CO LTD | unknown | EAR99 | Cosel | |||
|
STMGFS302405-J
Cosel USA Inc
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.001 % | 1.2 % | 1 | OVER VOLTAGE; OVER CURRENT | 0.0707 Vrms | HYBRID | 30 W | 30 ms | R-XXMA-X | UL, C-UL, EN | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 52 mm | 117 mm | COSEL CO LTD | unknown | EAR99 | Cosel | |||
|
STMGFS302405
Cosel USA Inc
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.001 % | 1.2 % | 1 | OVER VOLTAGE; OVER CURRENT | 0.0707 Vrms | HYBRID | 30 W | 30 ms | R-XXMA-X | UL, C-UL, EN | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 52 mm | 117 mm | COSEL CO LTD | unknown | EAR99 | Cosel | |||
|
STMGFS302405-V
Cosel USA Inc
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.001 % | 1.2 % | 1 | OVER VOLTAGE; OVER CURRENT | 0.0707 Vrms | HYBRID | 30 W | 30 ms | R-XXMA-X | UL, C-UL, EN | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 52 mm | 117 mm | COSEL CO LTD | unknown | EAR99 | Cosel | |||
|
STMGFS302405-N1
Cosel USA Inc
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.001 % | 1.2 % | 1 | OVER VOLTAGE; OVER CURRENT | 0.0707 Vrms | HYBRID | 30 W | 30 ms | R-XXMA-X | UL, C-UL, EN | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 52 mm | 117 mm | 36 mm | COSEL CO LTD | unknown | EAR99 | Cosel | ||
|
STMGFS302405-N2
Cosel USA Inc
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.001 % | 1.2 % | 1 | OVER VOLTAGE; OVER CURRENT | 0.0707 Vrms | HYBRID | 30 W | 30 ms | R-XXMA-X | UL, C-UL, EN | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 52 mm | 112 mm | COSEL CO LTD | unknown | EAR99 | Cosel | |||
|
STMGFS302405-G
Cosel USA Inc
|
Check for Price | Yes | Active | 24 V | 5 V | 36 V | 9 V | 4.5 V | 5.5 V | 6 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 90 % | 0.001 % | 1.2 % | 1 | OVER VOLTAGE; OVER CURRENT | 0.0707 Vrms | HYBRID | 30 W | 30 ms | R-XXMA-X | UL, C-UL, EN | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 52 mm | 117 mm | COSEL CO LTD | unknown | EAR99 | Cosel |