Filter Your Search
1 - 2 of 2 results
|
STM8SP903F3U3
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 2048 | 1024 | 16 MHz | 16 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 32 | YES | FASTROM | 5.5 V | 2.95 V | AUTOMOTIVE | S-XQCC-N20 | 125 °C | -40 °C | 20 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | STMICROELECTRONICS | QFN | 3 X 3 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-20 | 20 | UFQFPN | compliant | 8542.31.00.01 | ||
|
STM8SP903F3U3TR
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 2048 | 1024 | 16 MHz | 16 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 32 | YES | FASTROM | 5.5 V | 2.95 V | AUTOMOTIVE | S-XQCC-N20 | 125 °C | -40 °C | 20 | UNSPECIFIED | VQCCN | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | STMICROELECTRONICS | QFN | 3 X 3 MM, 0.50 MM PITCH, ROHS COMPLIANT, UFQFPN-20 | 20 | UFQFPN | compliant | 8542.31.00.01 |