Filter Your Search
1 - 4 of 4 results
|
STM8S903F3M6TR
STMicroelectronics
|
$0.7301 | Yes | Active | 8 | 16 MHz | 2048 | 1024 | 16 MHz | 16 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 32 | YES | FLASH | 4.75 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | SOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | |||||
|
STM8S903F3M6
STMicroelectronics
|
$0.9314 | Yes | Active | 8 | 16 MHz | 2048 | 1024 | 16 MHz | 16 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 32 | YES | FLASH | 4.75 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | SOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||
|
STM8S903F3M6CTR
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 16 MHz | 16 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 5.5 V | 3.3 V | NOT SPECIFIED | NOT SPECIFIED | 20 | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOP, | compliant | 8542.31.00.01 | |||||||||||||||||||||||
|
STM8S903F3M6C
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 16 MHz | 16 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | YES | YES | YES | 5.5 V | 3.3 V | NOT SPECIFIED | NOT SPECIFIED | 20 | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOP, | compliant | 8542.31.00.01 |