Parametric results for: STM8S208XXXX under Microcontrollers

Filter Your Search

1 - 10 of 61 results

|
-
-
Manufacturer Part Number: stm8s208
Select parts from the table below to compare.
Compare
Compare
STM8S208C8T6TR
STMicroelectronics
$2.3750 Yes Active 8 24 MHz 65536 6144 6144 STM8 24 MHz 38 4 YES 3.3 V MICROCONTROLLER CMOS WHEN TEMPERATURE IS GREATER THAN 105 DEG... more NO NO NO FIXED POINT YES NO YES 35 8 8 YES FLASH 18 mA 5.5 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS QFP 7 X 7 MM, ROHS COMPLIANT, LQFP-48 48 compliant EAR99 8542.31.00.01 STMicroelectronics
STM8S208S6T3C
STMicroelectronics
$2.4991 Yes Active 8 24 MHz 32768 6144 6144 STM8 24 MHz 34 4 YES 3.3 V MICROCONTROLLER CMOS WHEN TEMPERATURE IS GREATER THAN 105 DEG... more NO NO NO FIXED POINT YES NO YES 31 8 8 YES FLASH 18 mA 5.5 V 3 V AUTOMOTIVE S-PQFP-G44 Not Qualified e3 3 125 °C -40 °C 260 30 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, ROHS COMPLIANT, LQFP-44 44 compliant EAR99 8542.31.00.01 STMicroelectronics
STM8S208R8T6
STMicroelectronics
$2.5277 Yes Active 8 24 MHz 16384 6144 24 MHz 52 YES 3.3 V MICROCONTROLLER CMOS NO NO YES 32 YES FLASH 5.5 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, ROHS COMPLIANT, LQFP-64 64 compliant EAR99 8542.31.00.01 STMicroelectronics
STM8S208S6T6C
STMicroelectronics
$2.6515 Yes Active 8 24 MHz 32768 6144 6144 STM8 24 MHz 34 4 YES 3.3 V MICROCONTROLLER CMOS WHEN TEMPERATURE IS GREATER THAN 105 DEG... more NO NO NO FIXED POINT YES NO YES 31 8 8 YES FLASH 18 mA 5.5 V 3.3 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 30 44 PLASTIC/EPOXY LQFP QFP44,.47SQ,32 SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) - annealed GULL WING 800 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, ROHS COMPLIANT, LQFP-44 44 compliant EAR99 8542.31.00.01 STMicroelectronics
STM8S208C6T6
STMicroelectronics
$3.0358 Yes Active 8 24 MHz 32768 6144 6144 STM8 24 MHz 38 4 YES 3.3 V MICROCONTROLLER CMOS WHEN TEMPERATURE IS GREATER THAN 105 DEG... more NO NO NO FIXED POINT YES NO YES 35 8 8 YES FLASH 18 mA 5.5 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS QFP 7 X 7 MM, ROHS COMPLIANT, LQFP-48 48 compliant EAR99 8542.31.00.01 STMicroelectronics
STM8S208RBT3
STMicroelectronics
$3.0412 Yes Active 8 24 MHz 32768 6144 24 MHz 52 YES 3.3 V MICROCONTROLLER CMOS NO NO YES 32 YES FLASH 5.5 V 3 V AUTOMOTIVE S-PQFP-G64 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, ROHS COMPLIANT, LQFP-64 64 compliant EAR99 8542.31.00.01 STMicroelectronics
STM8S208C6T3
STMicroelectronics
$3.2129 Active 8 24 MHz 32768 6144 6144 STM8 24 MHz 38 4 YES 3.3 V MICROCONTROLLER CMOS WHEN TEMPERATURE IS GREATER THAN 105 DEG... more NO NO NO FIXED POINT YES NO YES 35 8 8 YES FLASH 18 mA 5.5 V 3 V AUTOMOTIVE S-PQFP-G48 Not Qualified e4 3 125 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS QFP LQFP-48 48 compliant EAR99 8542.31.00.01 STMicroelectronics
STM8S208RBT6
STMicroelectronics
$3.4071 Yes Active 8 24 MHz 32768 6144 24 MHz 52 YES 3.3 V MICROCONTROLLER CMOS NO NO YES 32 YES FLASH 5.5 V 3.3 V INDUSTRIAL S-PQFP-G64 Not Qualified e4 3 85 °C -40 °C 260 NOT SPECIFIED 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS QFP 10 X 10 MM, ROHS COMPLIANT, LQFP-64 64 compliant EAR99 8542.31.00.01 STMicroelectronics
STM8S208C8T6
STMicroelectronics
$3.5422 Yes Active 8 24 MHz 65536 6144 6144 STM8 24 MHz 38 4 YES 3.3 V MICROCONTROLLER CMOS WHEN TEMPERATURE IS GREATER THAN 105 DEG... more NO NO NO FIXED POINT YES NO YES 35 8 8 YES FLASH 18 mA 5.5 V 3.3 V INDUSTRIAL S-PQFP-G48 Not Qualified e4 3 85 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS QFP 7 X 7 MM, ROHS COMPLIANT, LQFP-48 48 compliant EAR99 8542.31.00.01 STMicroelectronics
STM8S208MBT6B
STMicroelectronics
$3.5658 Yes Active 8 24 MHz 131072 6144 6144 STM8 24 MHz 68 4 YES 3.3 V MICROCONTROLLER CMOS WHEN TEMPERATURE IS GREATER THAN 105 DEG... more NO NO NO FIXED POINT YES NO YES 37 8 8 YES FLASH 18 mA 5.5 V 3.3 V INDUSTRIAL S-PQFP-G80 Not Qualified e3 3 85 °C -40 °C 250 30 80 PLASTIC/EPOXY LQFP QFP80,.63SQ SQUARE FLATPACK, LOW PROFILE Matte Tin (Sn) - annealed GULL WING 650 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS QFP 14 X 14 MM, ROHS COMPLIANT, LQFP-80 80 compliant EAR99 8542.31.00.01 STMicroelectronics