Filter Your Search
1 - 4 of 4 results
|
STM8L101F3P6
STMicroelectronics
|
$0.7840 | Yes | Active | 8 | 16 MHz | 6144 | 1536 | ST8 | 16 MHz | 18 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.5 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSOP2 | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP | ROHS COMPLIANT, TSSOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||
|
STM8L101F3P6TR
STMicroelectronics
|
$1.2546 | Yes | Active | 8 | 16 MHz | 6144 | 1536 | ST8 | 16 MHz | 18 | 6 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | YES | FLASH | 3.5 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSOP2 | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP | ROHS COMPLIANT, TSSOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||
|
STM8L101F3P6ATR
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 16 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 3.6 V | 1.8 V | 20 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 640 µm | DUAL | 4.4 mm | 6.5 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
STM8L101F3P6A
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 16 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 3.6 V | 1.8 V | NOT SPECIFIED | NOT SPECIFIED | 20 | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 640 µm | DUAL | 4.4 mm | 6.5 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 |