Filter Your Search
1 - 1 of 1 results
|
STM8AP6346ITCU
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 16 MHz | 16384 | 2048 | STM8A | 16 MHz | 25 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 1 | 8 | 8 | YES | FASTROM | 14.1 mA | 5.5 V | 3 V | S-PQFP-G32 | 125 °C | -40 °C | AEC-Q100 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | unknown | 8542.31.00.01 | 2020-04-02 |