Parametric results for: STM8AP6266UDU under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm8ap6266udu
Select parts from the table below to compare.
Compare
Compare
STM8AP6266UDU
STMicroelectronics
Check for Price Active 8 16 MHz 32768 2048 STM8 16 MHz 25 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO YES 8 YES FLASH 14 mA 5.5 V 3 V AUTOMOTIVE S-PQCC-N32 Not Qualified 150 °C -40 °C AEC-Q100 32 PLASTIC/EPOXY HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 5 mm 5 mm STMICROELECTRONICS compliant 3A001.A.2.A 8542.31.00.01