Parametric results for: STM8AL3LE8ATCY under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm8al3le8atcy
Select parts from the table below to compare.
Compare
Compare
STM8AL3LE8ATCY
STMicroelectronics
$5.1981 Yes End Of Life 8 16 MHz 65536 4096 STM8 16 MHz 68 6 YES 3 V MICROCONTROLLER CMOS NO YES YES FIXED POINT YES NO YES 4 40 3 8 8 YES FLASH 4.75 mA 3.6 V 1.8 V S-PQFP-G80 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 80 PLASTIC/EPOXY LQFP QFP80,.63SQ SQUARE FLATPACK, LOW PROFILE GULL WING 650 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS compliant 5A992.C 8542.31.00.01 STMicroelectronics