Filter Your Search
1 - 6 of 6 results
|
STM706PDS6F
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | 1.2 V | 5.5 V | 60 µA | +2.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | S-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | STMICROELECTRONICS | SOIC | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
STM706PM6E
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3 V | 1.2 V | 5.5 V | 60 µA | +2.63V | 1 | YES | NO | VOLTAGE SUPERVISOR/RESET IC | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||
|
STM706PM6F
STMicroelectronics
|
Check for Price | Yes | Active | 3 V | 1.2 V | 5.5 V | 60 µA | +2.63V | 1 | YES | NO | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
STM706PAM6E
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 3 V | 1.2 V | 5.5 V | 60 µA | +2.63V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2.63V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
STM706PAM6F
STMicroelectronics
|
Check for Price | Active | 3 V | 1.2 V | 5.5 V | 60 µA | +2.63V | 1 | YES | NO | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | STMICROELECTRONICS | SOIC | SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||
|
STM706PDS6E
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 3 V | 1.2 V | 5.5 V | 60 µA | +2.63V | 1 | YES | NO | RESET THRESHOLD VOLTAGE IS 2.63V | POWER SUPPLY MANAGEMENT CIRCUIT | 1 | INDUSTRIAL | S-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | STMICROELECTRONICS | SOIC | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 |