Filter Your Search
1 - 1 of 1 results
|
STM32U535NCY6QTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 160 MHz | 262144 | 280576 | CORTEX-M33 | 50 MHz | 39 | 17 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 20 | 3 | 8 | 8 | YES | FLASH | 20 mA | 3.6 V | 1.8 V | S-XBGA-B56 | 85 °C | -40 °C | 56 | VFBGA | BGA56,8X14,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 590 µm | 3.38 mm | 3.38 mm | STMICROELECTRONICS | WLCSP-56 | unknown | STMicroelectronics |