Filter Your Search
1 - 1 of 1 results
|
STM32L4A6ZGT6PXXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 80 MHz | 1048576 | 327680 | CORTEX-M4 | 16 | 24 | 48 MHz | 115 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 14 | 16 | 8 | YES | FLASH | 13.31 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | LQFP-144 | compliant | 3A991.A.2 | 8542.31.00.01 | 2018-01-11 |