Filter Your Search
1 - 5 of 5 results
|
STM32L412C8T6
STMicroelectronics
|
$2.8184 | Yes | Active | MICROCONTROLLER, RISC | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||||||||||||
|
STM32L412C8T6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 80 MHz | 65536 | 40960 | CORTEX-M4 | 48 MHz | 38 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 14 | 16 | 3 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | , | 2018-11-19 | |||||
|
STM32L412C8T6PTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 80 MHz | 65536 | 40960 | CORTEX-M4 | 48 MHz | 38 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 14 | 16 | 3 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | , | 2018-11-19 | |||||
|
STM32L412C8T6PXXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 80 MHz | 65536 | 40960 | CORTEX-M4 | 48 MHz | 38 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 14 | 16 | 3 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | , | 2018-11-19 | |||||
|
STM32L412C8T6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 80 MHz | 65536 | 40960 | CORTEX-M4 | 48 MHz | 38 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FIXED POINT | YES | YES | YES | 14 | 16 | 3 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | , | 2018-11-19 |