Parametric results for: STM32L162VDY6XTR under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: stm32l162vdy6xtr
Select parts from the table below to compare.
Compare
Compare
STM32L162VDY6XTR
STMicroelectronics
Check for Price Yes Active 32 32 MHz 393216 81920 40960 CORTEX-M3 24 MHz 83 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES FIXED POINT YES NO YES 12 16 8 8 YES FLASH 12.3 mA 3.6 V 3 V INDUSTRIAL R-PBGA-B104 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 104 PLASTIC/EPOXY VFBGA BGA104,9X12,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 585 µm 4.095 mm 5.094 mm STMICROELECTRONICS WLCSP-104 compliant 5A992.C 8542.31.00.01 STMicroelectronics