Filter Your Search
1 - 6 of 6 results
|
STM32L162VDT6
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 393216 | 49152 | CORTEX-M3 | 16 | 26 | 24 MHz | 83 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 12.3 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 5A992.C | 8542.31.00.01 | STMicroelectronics | |||
|
STM32L162VDT6X
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 24 MHz | 83 | YES | 3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 1.8 V | NOT SPECIFIED | NOT SPECIFIED | 100 | LQFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | LQFP, | |||||||||||||||||||
|
STM32L162VDT6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 393216 | 49152 | CORTEX-M3 | 16 | 26 | 24 MHz | 83 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 12.3 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 5A992.C | 8542.31.00.01 | STMicroelectronics | |||
|
STM32L162VDT6DTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 393216 | 49152 | CORTEX-M3 | 16 | 26 | 24 MHz | 83 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 12.3 mA | 3.6 V | 1.65 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | LFQFP, QFP100,.63SQ,20 | ||||
|
STM32L162VDT6D
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 393216 | 49152 | CORTEX-M3 | 16 | 26 | 24 MHz | 83 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLASH | 12.3 mA | 3.6 V | 1.65 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | LFQFP, QFP100,.63SQ,20 | ||||
|
STM32L162VDT6XD
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 24 MHz | 83 | YES | 3 V | MICROCONTROLLER, RISC | YES | YES | YES | 3.6 V | 1.65 V | NOT SPECIFIED | NOT SPECIFIED | 100 | LQFP | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | LQFP, |