Parametric results for: STM32L151VET6D under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: stm32l151vet6d
Select parts from the table below to compare.
Compare
Compare
STM32L151VET6D
STMicroelectronics
$9.1188 Yes Active 32 32 MHz 524288 CORTEX-M3 24 MHz 83 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS LFQFP-100 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics
STM32L151VET6DTR
STMicroelectronics
Check for Price Yes Active 32 32 MHz 524288 CORTEX-M3 24 MHz 83 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 8 YES FLASH 3.6 V 3.3 V INDUSTRIAL S-PQFP-G100 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm STMICROELECTRONICS LFQFP-100 compliant 3A991.A.2 8542.31.00.01 STMicroelectronics