Filter Your Search
1 - 2 of 2 results
|
STM32L151RBH6D
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 32 | 32 MHz | 131072 | 16384 | CORTEX-M3 | 32 MHz | 51 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B64 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | STMICROELECTRONICS | BGA | 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||
|
STM32L151RBH6DTR
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 32 | 32 MHz | 131072 | 16384 | CORTEX-M3 | 32 MHz | 51 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 8 | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PBGA-B64 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC/EPOXY | TFBGA | BGA64,8X8,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | STMICROELECTRONICS | BGA | 5 X 5 MM, 0.50 MM PITCH, ROHS COMPLIANT, TFBGA-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 |