Filter Your Search
1 - 2 of 2 results
|
STM32L100R8T6ATR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 65536 | 8192 | 4096 | CORTEX-M3 | 24 MHz | 51 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 7 | 16 | 8 | 8 | YES | FLASH | 10.2 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||
|
STM32L100R8T6A
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 32 MHz | 65536 | 8192 | 4096 | CORTEX-M3 | 24 MHz | 51 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 7 | 16 | 8 | 8 | YES | FLASH | 10.2 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 64 | PLASTIC | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | LQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |