Parametric results for: STM32H735VGH6 under Microcontrollers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: stm32h735vgh6
Select parts from the table below to compare.
Compare
Part Number
STM32H735VGH6
STMicroelectronics
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) CPU Family
Clock Frequency-Max
Number of I/O Lines Number of Timers Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Boundary Scan
DAC Channels DMA Channels Format
Has ADC Integrated Cache
Low Power Mode
Number of DMA Channels Number of Serial I/Os On Chip Data RAM Width
On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
JESD-30 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Package Description
Reach Compliance Code
Samacsys Manufacturer
Yes Active 32 550 MHz 1048576 577536 CORTEX-M7 50 MHz 74 27 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES YES YES 4 14 8 8 YES FLASH 360 mA 3.6 V 3.3 V S-PBGA-B100 85 °C -40 °C 100 PLASTIC/EPOXY TFBGA BGA100,10X10,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.1 mm 8 mm 8 mm STMICROELECTRONICS TFBGA-100 compliant STMicroelectronics
Compare
STM32H735VGH6
STMicroelectronics
Check for Price Yes Active 32 550 MHz 1048576 577536 CORTEX-M7 50 MHz 74 27 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES YES YES 4 14 8 8 YES FLASH 360 mA 3.6 V 3.3 V S-PBGA-B100 85 °C -40 °C 100 PLASTIC/EPOXY TFBGA BGA100,10X10,32 SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH BALL 800 µm BOTTOM 1.1 mm 8 mm 8 mm STMICROELECTRONICS TFBGA-100 compliant STMicroelectronics