Filter Your Search
1 - 2 of 2 results
|
STM32G0B1VET6
STMicroelectronics
|
$5.0262 | Yes | Active | 32 | 64 MHz | 524288 | 147456 | CORTEX-M0 | 48 MHz | 94 | 17 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 3-ch internal adc available | NO | YES | YES | FIXED POINT | YES | NO | YES | 12 | 8 | 8 | 8 | YES | FLASH | 9.4 mA | 3.6 V | 3 V | INDUSTRIAL | R-PQFP-G100 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 4 mm | 14 mm | STMICROELECTRONICS | LQFP-100 | compliant | STMicroelectronics | ||
|
STM32G0B1VET6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 64 MHz | 524288 | 147456 | CORTEX-M0 | 48 MHz | 94 | 17 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 3-ch internal adc available | NO | YES | YES | FIXED POINT | YES | NO | YES | 12 | 8 | 8 | 8 | YES | FLASH | 9.4 mA | 3.6 V | 3 V | R-PQFP-G100 | e3 | 3 | 85 °C | -40 °C | 260 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 4 mm | 14 mm | STMICROELECTRONICS | LQFP-100 | compliant | STMicroelectronics |