Filter Your Search
1 - 1 of 1 results
|
STM32G0B1KET6N
STMicroelectronics
|
$4.8703 | Yes | Active | 32 | 64 MHz | 524288 | 147456 | CORTEX-M0 | 48 MHz | 29 | 13 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | 2-ch internal adc available | NO | YES | YES | FIXED-POINT | YES | YES | YES | 12 | 10 | 8 | 8 | YES | FLASH | 100 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) - immersion | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | STMICROELECTRONICS | compliant | STMicroelectronics |