Parametric results for: STM32F756ZGT6 under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: stm32f756zgt6
Select parts from the table below to compare.
Compare
Compare
STM32F756ZGT6
STMicroelectronics
$14.3901 Yes Active 32 216 MHz 32 26 26 MHz 114 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES 3.6 V 1.8 V NOT SPECIFIED NOT SPECIFIED 144 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 20 mm 20 mm STMICROELECTRONICS compliant 5A992.C 8542.31.00.01 STMicroelectronics
STM32F756ZGT6TR
STMicroelectronics
Check for Price Active 32 216 MHz 1048576 327680 CORTEX-M7 32 26 26 MHz 114 16 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES YES YES 8 8 YES FLASH 208 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G144 85 °C -40 °C 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 20 mm 20 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01
STM32F756ZGT6XXX
STMicroelectronics
Check for Price Active 32 216 MHz 32 26 26 MHz 114 YES 3 V MICROCONTROLLER, RISC CMOS YES YES YES 3.6 V 1.8 V 144 LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 20 mm 20 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01