Parametric results for: STM32F439ZIY6 under Microcontrollers

Filter Your Search

1 - 4 of 4 results

|
-
-
-
-
-
Manufacturer Part Number: stm32f439ziy6
Select parts from the table below to compare.
Compare
Compare
STM32F439ZIY6XXXTR
STMicroelectronics
Check for Price Yes Active 32 180 MHz 2097152 262144 CORTEX-M4F 16 26 26 MHz 114 17 YES 1.8 V MICROCONTROLLER, RISC CMOS NO YES YES 2 8 YES FLASH 123 mA 3.6 V 1.8 V INDUSTRIAL R-PBGA-B143 Not Qualified 85 °C -40 °C 143 PLASTIC/EPOXY FBGA BGA143,11X13,16 RECTANGULAR GRID ARRAY, FINE PITCH BALL 400 µm BOTTOM 4.521 mm 5.547 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01
STM32F439ZIY6TR
STMicroelectronics
Check for Price Yes Active 32 180 MHz 2097152 262144 CORTEX-M4F 26 MHz 114 14 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 2 8 YES FLASH 123 mA 3.6 V 3.3 V INDUSTRIAL R-PBGA-B143 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 143 PLASTIC/EPOXY VFBGA BGA143,11X13,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 585 µm 4.521 mm 5.547 mm STMICROELECTRONICS compliant 5A992.C 8542.31.00.01 STMicroelectronics
STM32F439ZIY6XXX
STMicroelectronics
Check for Price Yes Active 32 180 MHz 2097152 262144 CORTEX-M4F 26 MHz 114 14 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES YES 2 8 YES FLASH 123 mA 3.6 V 3.3 V INDUSTRIAL R-PBGA-B143 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 143 PLASTIC/EPOXY VFBGA BGA143,11X13,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 585 µm 4.521 mm 5.547 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 VFBGA, BGA143,11X13,16
STM32F439ZIY6
STMicroelectronics
Check for Price Yes Active 32 180 MHz 2097152 262144 CORTEX-M4F 50 MHz 114 17 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES 2 8 YES FLASH 123 mA 3.6 V 3.3 V INDUSTRIAL R-PBGA-B143 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 143 PLASTIC/EPOXY VFBGA BGA143,11X13,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH BALL 400 µm BOTTOM 585 µm 4.521 mm 5.547 mm STMICROELECTRONICS compliant 3A991.A.2 8542.31.00.01 VFBGA, BGA143,11X13,16