Filter Your Search
1 - 4 of 4 results
|
STM32F439ZIT6
STMicroelectronics
|
$11.8711 | Yes | Active | 32 | 180 MHz | 2097152 | 262144 | CORTEX-M4F | 50 MHz | 114 | 17 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 2 | 8 | YES | FLASH | 140 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | LQFP-144 | compliant | 5A992.C | 8542.31.00.01 | STMicroelectronics | ||||
|
STM32F439ZIT6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 2097152 | CORTEX-M4F | 26 MHz | 114 | 14 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 2 | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | LFQFP, | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||
|
STM32F439ZIT6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 2097152 | 262144 | CORTEX-M4F | 16 | 26 | 26 MHz | 114 | 17 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 2 | 8 | YES | FLASH | 140 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC | QFP | QFP144,.87SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||
|
STM32F439ZIT6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 180 MHz | 2097152 | 262144 | CORTEX-M4F | 26 MHz | 114 | 14 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 2 | 8 | YES | FLASH | 140 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | LFQFP, QFP144,.87SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 |