Filter Your Search
1 - 4 of 4 results
|
STM32F412CEU6
STMicroelectronics
|
$2.5000 | Yes | Active | 32 | 100 MHz | 524288 | 262144 | 65536 | CORTEX-M4 | 26 MHz | 36 | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 16 | 16 | 4 | 8 | 8 | YES | FLASH | 42.85 mA | 3.6 V | 1.7 V | INDUSTRIAL | S-XQCC-N48 | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 650 µm | 7 mm | 7 mm | STMICROELECTRONICS | UFQFPN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | |||
|
STM32F412CEU6TR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 100 MHz | 524288 | 262144 | 65536 | CORTEX-M4 | 26 MHz | 36 | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 16 | 16 | 4 | 8 | 8 | YES | FLASH | 42.85 mA | 3.6 V | 1.7 V | INDUSTRIAL | S-XQCC-N48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 650 µm | 7 mm | 7 mm | STMICROELECTRONICS | UFQFPN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics | ||||||
|
STM32F412CEU6P
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 100 MHz | 524288 | 262144 | CORTEX-M4 | 26 MHz | 36 | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 16 | 16 | 4 | 8 | 8 | YES | FLASH | 42.85 mA | 3.6 V | 1.7 V | S-XQCC-N48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 650 µm | 7 mm | 7 mm | STMICROELECTRONICS | HVQCCN, | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-12-19 | ||||||||
|
STM32F412CEU6PTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 100 MHz | 524288 | 262144 | CORTEX-M4 | 26 MHz | 36 | 15 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 16 | 16 | 4 | 8 | 8 | YES | FLASH | 42.85 mA | 3.6 V | 1.7 V | S-XQCC-N48 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | UNSPECIFIED | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 650 µm | 7 mm | 7 mm | STMICROELECTRONICS | HVQCCN, | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-12-19 |