Filter Your Search
1 - 2 of 2 results
|
STM32F411VEH7TR
STMicroelectronics
|
Check for Price | Yes | Active | MICROCONTROLLER, RISC | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | VFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||
|
STM32F411VEH7
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 100 MHz | 524288 | 131072 | CORTEX-M4 | 26 MHz | 81 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | FLOATING POINT | YES | NO | YES | 16 | 16 | 3 | 8 | 8 | YES | FLASH | 35.5 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PBGA-B100 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | VFBGA | BGA100,12X12,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 500 µm | BOTTOM | 600 µm | 7 mm | 7 mm | STMICROELECTRONICS | VFBGA, | compliant | 3A991.A.2 | 8542.31.00.01 |