Filter Your Search
1 - 2 of 2 results
|
STM32F407VGT6XXX
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 168 MHz | 1048576 | 200704 | CORTEX-M4 | 16 | 8 | 26 MHz | 82 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 2 | 16 | 8 | YES | FLASH | 102 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | LFQFP, QFP100,.63SQ,20 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
STM32F407VGT6XXXTR
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 168 MHz | 524288 | 196608 | CORTEX-M4 | 26 | 16 | 168 MHz | 82 | YES | 2.7 V | MICROCONTROLLER, RISC | CMOS | YES | YES | 8 | YES | FLASH | 109 mA | 3.6 V | 1.8 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | STMICROELECTRONICS | compliant | 3A991.A.2 | 8542.31.00.01 |